09P/F-273J-51 | Fastron
Choke, radial, 27000 µH, 0.085 A, 09P/F-273J-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.7616 €
100 pcs.
0.6545 €
500 pcs.
0.5593 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 09P/F-273J-51, Fastron
Pluggable Inductor with cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 27000 µH | |
| DC current | 0.085 A | |
| Tolerance | ±5 % | |
| DC resistance | 60 Ω | |
| Saturation current | 0.035 A | |
| Measuring frequency | 0.079 MHz | |
| Quality Q | Q 80 | |
| Design | radial | |
| Height | 13.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |