09HCP-561M-50 | Fastron

Choke, radial, 560 µH, 1 A, 09HCP-561M-50

Order No.: 87D0404
MPN:
09HCP-561M-50
Series: 09HCP
09HCP-561M-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.0591 €
100 pcs.
0.9044 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 09HCP-561M-50, Fastron

Pluggable Inductor for high currents

Technical specifications
Filter Property Value
Version choke
Inductance 560 µH
DC current 1 A
Tolerance ±20 %
DC resistance 0.564 Ω
Saturation current 0.8 A
Design radial
Height 10.8 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes