09HCP-470M-50 | Fastron
Suppressor choke, radial, 47 µH, 3.1 A, 09HCP-470M-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 4 Days: 190 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 09HCP-470M-50, FASTRON
The 09HCP-470M-50 is a plugable inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- High rated current
- High Q
Applications
- DC/DC converters
- Digital amplifier LPF
- Signal filtering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 47 µH | |
| DC current | 3.1 A | |
| Tolerance | ±20 % | |
| DC resistance | 54 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 10.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |