09HCP-391M-50 | Fastron
Choke, radial, 390 µH, 1 A, 09HCP-391M-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.0591 €
100 pcs.
0.9044 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 09HCP-391M-50, Fastron
Pluggable Inductor for high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 390 µH | |
| DC current | 1 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.442 Ω | |
| Saturation current | 1 A | |
| Design | radial | |
| Height | 10.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |