072.21.750 | Ettinger

Expanding rivet, hole Ø 3.5 mm, L 7 mm, PA, for clamping range 4.5 - 5.5 mm, 072.21.750

Order No.: 18H0145
EAN: 4099891997052
MPN:
072.21.750
72.21.750
072.21.750 Ettinger Rivets, Dowels Image 1
072.21.750 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1975 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
100 pcs.
0.1714 €
500 pcs.
0.1547 €
1000 pcs.
0.1416 €
5000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.750, Ettinger

Drive Rivet Ø 3.5 mm, Panel Thickness 4.5 to 5.5 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 3.5 mm
Length 7 mm
Material PA
Suitable for clamping range 4.5 - 5.5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes