072.21.540 | Ettinger
Expanding rivet, hole Ø 5 mm, L 6.5 mm, PA, for clamping range 3.5 - 4.5 mm, 072.21.540
Order No.: 18H0135
EAN: 4099891996956
MPN:
072.21.540
72.21.540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Available: 47 pcs.
Available in 5 Days: 5,500 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
100 pcs.
0.2190 €
500 pcs.
0.1975 €
1000 pcs.
0.1809 €
5000 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.540, Ettinger
Drive Rivet Ø 5.0 mm, Panel Thickness 3.5 to 4.5 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 5 mm | |
| Length | 6.5 mm | |
| Material | PA | |
| Suitable for | clamping range 3.5 - 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |