072.21.640 | Ettinger
Expanding rivet, hole Ø 6 mm, L 6 mm, PA, for clamping range 2.5 - 4 mm, 072.21.640
Order No.: 18H0138
EAN: 4099891996987
MPN:
072.21.640
72.21.640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2999 €
500 pcs.
0.2701 €
1000 pcs.
0.2475 €
5000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.640, Ettinger
Drive Rivet Ø 6.0 mm, Panel Thickness 2.5 to 4.0 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 6 mm | |
| Length | 6 mm | |
| Material | PA | |
| Suitable for | clamping range 2.5 - 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |