072.21.480 | Ettinger

Expanding rivet, hole Ø 4 mm, L 10 mm, PA, for clamping range 7.5 - 8 mm, 072.21.480

Order No.: 18H0130
EAN: 4099891996901
MPN:
072.21.480
72.21.480
072.21.480 Ettinger Rivets, Dowels Image 1
072.21.480 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available: 40 pcs.
Available in 5 Days: 9,200 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2761 €
500 pcs.
0.2487 €
1000 pcs.
0.2273 €
5000 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.480, Ettinger

Drive Rivet Ø 4.0 mm, Panel Thickness 7.5 to 8.0 mm, Polyamide 6.0, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 4 mm
Length 10 mm
Material PA
Suitable for clamping range 7.5 - 8 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15