072.21.450 | Ettinger

Expanding rivet, hole Ø 4 mm, L 7.1 mm, PA, for clamping range 4.5 - 5.5 mm, 072.21.450

Order No.: 18H0125
EAN: 4099891996857
MPN:
072.21.450
72.21.450
072.21.450 Ettinger Rivets, Dowels Image 1
072.21.450 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Available: 90 pcs.
Available in 5 Days: 59,500 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1119 €
500 pcs.
0.1012 €
1000 pcs.
0.0928 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.450, Ettinger

Drive Rivet Ø 4.0 mm, Panel Thickness 4.5 to 5.5 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 4 mm
Length 7.1 mm
Material PA
Suitable for clamping range 4.5 - 5.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes