072.21.459 | Ettinger
Expanding rivet, hole Ø 4 mm, L 7.1 mm, PA, for clamping range 4.5 - 5.5 mm, 072.21.459
Order No.: 18H0126
EAN: 4099891996864
MPN:
072.21.459
72.21.459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2154 € *
Available in 5 Days: 215,800 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2154 €
100 pcs.
0.1868 €
500 pcs.
0.1678 €
1000 pcs.
0.1547 €
5000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.459, Ettinger
Drive Rivet Ø 4.0 mm, Panel Thickness 4.5 to 5.5 mm, Polyamide 6.6, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4 mm | |
| Length | 7.1 mm | |
| Material | PA | |
| Suitable for | clamping range 4.5 - 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |