072.21.460 | Ettinger
Expanding rivet, hole Ø 4 mm, L 8 mm, PA, for clamping range 5.5 - 6.5 mm, 072.21.460
Order No.: 18H0127
EAN: 4099891996871
MPN:
072.21.460
72.21.460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1975 € *
Available in 5 Days: 12,900 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
100 pcs.
0.1714 €
500 pcs.
0.1547 €
1000 pcs.
0.1416 €
5000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.460, Ettinger
Drive Rivet Ø 4.0 mm, Panel Thickness 5.5 to 6.5 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4 mm | |
| Length | 8 mm | |
| Material | PA | |
| Suitable for | clamping range 5.5 - 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |