072.21.539 | Ettinger
Expanding rivet, hole Ø 5 mm, L 5.5 mm, PA, for clamping range 2.5 - 3.5 mm, 072.21.539
Order No.: 18H0134
EAN: 4099891996949
MPN:
072.21.539
72.21.539
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Available in 5 Days: 9,800 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1821 €
500 pcs.
0.1642 €
1000 pcs.
0.1499 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.539, Ettinger
Drive Rivet Ø 5.0 mm, Panel Thickness 2.5 to 3.5 mm, Polyamide 6.6, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 5 mm | |
| Length | 5.5 mm | |
| Material | PA | |
| Suitable for | clamping range 2.5 - 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |