072.21.741 | Ettinger
Expanding rivet, hole Ø 3.5 mm, L 6 mm, PA, for clamping range 3.7 - 4.6 mm, 072.21.741
Order No.: 18H0144
EAN: 4099891997045
MPN:
072.21.741
72.21.741
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2951 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2951 €
100 pcs.
0.2570 €
500 pcs.
0.2309 €
1000 pcs.
0.2118 €
5000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.741, Ettinger
Drive Rivet Ø 3.5 mm, Panel Thickness 3.7 to 4.6 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3.5 mm | |
| Length | 6 mm | |
| Material | PA | |
| Suitable for | clamping range 3.7 - 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |