072.21.730 | Ettinger
Expanding rivet, hole Ø 3.5 mm, L 4.5 mm, PA, for clamping range 2.1 - 3 mm, 072.21.730
Order No.: 18H0142
EAN: 4099891997021
MPN:
072.21.730
72.21.730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Available in 5 Days: 10,600 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
100 pcs.
0.1428 €
500 pcs.
0.1285 €
1000 pcs.
0.1178 €
5000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.730, Ettinger
Drive Rivet Ø 3.5 mm, Panel Thickness 2.1 to 3.0 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3.5 mm | |
| Length | 4.5 mm | |
| Material | PA | |
| Suitable for | clamping range 2.1 - 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |