072.21.720 | Ettinger
Expanding rivet, hole Ø 3.5 mm, L 3.5 mm, PA, for clamping range 1.2 - 2.1 mm, 072.21.720
Order No.: 18H0141
EAN: 4099891997014
MPN:
072.21.720
72.21.720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 5 Days: 13,700 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2594 €
500 pcs.
0.2332 €
1000 pcs.
0.2142 €
5000 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.720, Ettinger
Drive Rivet Ø 3.5 mm, Panel Thickness 1.2 to 2.1 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 3.5 mm | |
| Length | 3.5 mm | |
| Material | PA | |
| Suitable for | clamping range 1.2 - 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |