072.21.650 | Ettinger
Expanding rivet, hole Ø 6 mm, L 8 mm, PA, for clamping range 3.5 - 5.5 mm, 072.21.650
Order No.: 18H0140
EAN: 4099891997007
MPN:
072.21.650
72.21.650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2999 €
500 pcs.
0.2701 €
1000 pcs.
0.2475 €
5000 pcs.
0.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.650, Ettinger
Drive Rivet Ø 6.0 mm, Panel Thickness 3.5 to 5.5 mm, Polyamide 6.0, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 6 mm | |
| Length | 8 mm | |
| Material | PA | |
| Suitable for | clamping range 3.5 - 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |