072.21.530 | Ettinger

Expanding rivet, hole Ø 5 mm, L 5.5 mm, PA, for clamping range 2.5 - 3.5 mm, 072.21.530

Order No.: 18H0133
EAN: 4099891996932
MPN:
072.21.530
72.21.530
072.21.530 Ettinger Rivets, Dowels Image 1
072.21.530 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Available: 490 pcs.
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
100 pcs.
0.1690 €
500 pcs.
0.1523 €
1000 pcs.
0.1392 €
5000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.530, Ettinger

Drive Rivet Ø 5.0 mm, Panel Thickness 2.5 to 3.5 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 5 mm
Length 5.5 mm
Material PA
Suitable for clamping range 2.5 - 3.5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes