072.21.489 | Ettinger

Expanding rivet, hole Ø 4 mm, L 10 mm, PA, for clamping range 7.5 - 8 mm, 072.21.489

Order No.: 18H0131
EAN: 4099891996918
MPN:
072.21.489
72.21.489
072.21.489 Ettinger Rivets, Dowels Image 1
072.21.489 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2796 €
100 pcs.
0.2428 €
500 pcs.
0.2190 €
1000 pcs.
0.1999 €
5000 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.489, Ettinger

Drive Rivet Ø 4.0 mm, Panel Thickness 7.5 to 8.0 mm, Polyamide 6.0, white.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 4 mm
Length 10 mm
Material PA
Suitable for clamping range 7.5 - 8 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes