072.21.470 | Ettinger
Expanding rivet, hole Ø 4 mm, L 9 mm, PA, for clamping range 6.5 - 7.5 mm, 072.21.470
Order No.: 18H0129
EAN: 4099891996895
MPN:
072.21.470
72.21.470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2547 € *
Next delivery: 100 pcs. on 2026-11-25
Available in 5 Days: 26,100 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
100 pcs.
0.2213 €
500 pcs.
0.1987 €
1000 pcs.
0.1821 €
5000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.21.470, Ettinger
Drive Rivet Ø 4.0 mm, Panel Thickness 6.5 to 7.5 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 4 mm | |
| Length | 9 mm | |
| Material | PA | |
| Suitable for | clamping range 6.5 - 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |