072.21.469 | Ettinger

Expanding rivet, hole Ø 4 mm, L 8 mm, PA, for clamping range 5.5 - 6.5 mm, 072.21.469

Order No.: 18H0128
EAN: 4099891996888
MPN:
072.21.469
72.21.469
072.21.469 Ettinger Rivets, Dowels Image 1
072.21.469 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
100 pcs.
0.2178 €
500 pcs.
0.1964 €
1000 pcs.
0.1797 €
5000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.469, Ettinger

Drive Rivet Ø 4.0 mm, Panel Thickness 5.5 to 6.5 mm, Polyamide 6.6, white.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 4 mm
Length 8 mm
Material PA
Suitable for clamping range 5.5 - 6.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes