072.21.449 | Ettinger

Expanding rivet, hole Ø 4 mm, L 6.1 mm, PA, for clamping range 3.5 - 4.5 mm, 072.21.449

Order No.: 18H0124
EAN: 4099891996840
MPN:
072.21.449
72.21.449
072.21.449 Ettinger Rivets, Dowels Image 1
072.21.449 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1749 € *
Available in 5 Days: 11,300 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1749 €
100 pcs.
0.1523 €
500 pcs.
0.1369 €
1000 pcs.
0.1261 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.21.449, Ettinger

Drive Rivet Ø 4.0 mm, Panel Thickness 3.5 to 4.5 mm, Polyamide 6.6, white.

Technical specifications
Filter Property Value
Product type expanding rivet
Hole diameter 4 mm
Length 6.1 mm
Material PA
Suitable for clamping range 3.5 - 4.5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes