AA120-00206 100-240 R 3.300 | ebm-papst
AC - Axial fan, 264 V, 120 x 120 x 38.15 mm, 172 m³/h, 42 dB, ball bearing, ebm-papst AA120-00206 100-240 R 3.300
Order No.: 90B1505
EAN: 4099889606508
MPN:
AA120-00206 100-240 R 3.300
VWCF119DSGLS
Series: AxiACi 120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0275 € *
Available in 3 Days: 40 pcs. - if ordered today
AC Axial fan, AA120-00206 100-240 R 3.300, ebm-papst
Features
- Air outlet over struts
- Ball bearing
- Pollution degree 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 264 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38.15 mm | |
| Volume flow | 172 m³/h | |
| Sound pressure level | 42 db | |
| speed | 3300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4.4 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |