AA120-00205 100-240 U 1.500 | ebm-papst

AC - Axial fan, 264 V, 120 x 120 x 38 mm, 78 m³/h, 20 dB, ball bearing, ebm-papst AA120-00205 100-240 U 1.500

Order No.: 90B1500
EAN: 4099889581416
MPN:
AA120-00205 100-240 U 1.500
VWCF119DSGHS
Series: AxiACi 120
AA120-00205 100-240 U 1.500 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.9649 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,898.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
57.9649 €

AC Axial fan, AA120-00205 100-240 U 1.500, ebm-papst

Features

  • Air outlet over struts
  • Ball bearing
  • Pollution degree 4
  • IP 65 protection
Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 264 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 78 m³/h
Sound pressure level 20 db
speed 1500 1/min
Type of bearing ball bearing
Power consumption 1.1 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes