AA120-00075 100-240 U 3.300 | ebm-papst

AC - Axial fan, 267 V, 120 x 120 x 38 mm, 172 m³/h, 42 dB, ball bearing, ebm-papst AA120-00075 100-240 U 3.300

Order No.: 90B1506
EAN: 4099889606515
MPN:
AA120-00075 100-240 U 3.300
VWCF119DSGLS
Series: AxiACi 120
AA120-00075 100-240 U 3.300 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.9649 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,898.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
57.9649 €

AC Axial fan, AA120-00075 100-240 U 3.300, ebm-papst

Features

  • Air outlet over struts
  • Ball bearing
Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 267 V
Width 120 mm
Height 120 mm
Depth 38 mm
Volume flow 172 m³/h
Sound pressure level 42 db
speed 3300 1/min
Type of bearing ball bearing
Power consumption 4.4 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes