TPSMF4L16A-AQ | Diotec Semiconductor
SMD TVS diode, unidirectional, AEC-Q101 qualified, 2000 W, 16 V, SOD-123FL, Diotec Semiconductor TPSMF4L16A-AQ
Order No.: 10S9350
MPN:
TPSMF4L16A-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1253 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1253 €
100 pcs.
0.1086 €
250 pcs.
0.0835 €
1000 pcs.
0.0731 €
3000 pcs.
0.0584 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Voltage Suppressor Diode, TPSMF4L16A-AQ, Diotec Semiconductor
Features
- Peak pulse power of 400 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional, AEC-Q101 qualified | |
| Pulse power loss | 2000 W | |
| Rated blocking voltage | 16 V | |
| Breakdown voltage | 19.7 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |