TPSMF4L13A-AQ | Diotec Semiconductor

SMD TVS diode, unidirectional, 400 W, 13 V, SOD-123FL, Diotec Semiconductor TPSMF4L13A-AQ

Order No.: 66S1792
MPN:
TPSMF4L13A-AQ
Series: TPSMF4L
TPSMF4L13A-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3342 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3342 €
100 pcs.
0.2088 €
250 pcs.
0.1253 €
1000 pcs.
0.0835 €
3000 pcs.
0.0668 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Transient Voltage Suppressor Diode, TPSMF4L13A-AQ, Diotec Semiconductors

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 400 W
Rated blocking voltage 13 V
Breakdown voltage 15.9 V
Continuous power loss 1 W
Number of diodes 1
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes