BYB-3-90H0040 | by.B

ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 38.35 mm, white, IP65, BYB-3-90H0040

Order No.: 90H0040
EAN: 4099891988692
MPN:
BYB-3-90H0040
BYB-3-90H0040 by.B General Purpose Enclosures Image 1
BYB-3-90H0040 by.B General Purpose Enclosures Image 2
BYB-3-90H0040 by.B General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.7477 €
50 pcs.
5.5216 €
100 pcs.
5.2955 €
500 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS hand-held housing, BYB-3-90H0040, by.B

Hand-held enclosure made of ABS with recess for foil, color white, protection class IP 65, IK classification IK09, seal included separately.

Technical specifications
Filter Property Value
Material ABS
Length 184.4 mm
Width 144.15 mm
Height 38.35 mm
Colour white
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes