BYB-3-90H0037 | by.B

ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 23.05 mm, black (RAL 9005), IP65, BYB-3-90H0037

Order No.: 90H0037
EAN: 4099891988661
MPN:
BYB-3-90H0037
BYB-3-90H0037 by.B General Purpose Enclosures Image 1
BYB-3-90H0037 by.B General Purpose Enclosures Image 2
BYB-3-90H0037 by.B General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.4621 €
50 pcs.
5.2479 €
100 pcs.
5.0337 €
500 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS hand-held housing, BYB-3-90H0037, by.B

Hand-held enclosure made of ABS with recess for foil, color black, protection class IP65, IK classification IK09, seal included separately.

Technical specifications
Filter Property Value
Material ABS
Length 184.4 mm
Width 144.15 mm
Height 23.05 mm
Colour black
RAL number 9005
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes