BYB-3-90H0032 | by.B
ABS handheld enclosure, (L x W x H) 97.85 x 60 x 18.9 mm, black (RAL 9005), IP53, BYB-3-90H0032
Order No.: 90H0032
EAN: 4099891988616
MPN:
BYB-3-90H0032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available: 20 pcs.
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6303 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS hand-held housing, BYB-3-90H0032, by.B
Hand-held enclosure made of ABS with recess for film, color black, protection class IP53, IK classification IK06.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 97.85 mm | |
| Width | 60 mm | |
| Height | 18.9 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP53 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |