BYB-3-90H0034 | by.B
ABS handheld enclosure, (L x W x H) 141.6 x 68.65 x 25 mm, light gray (RAL 7035), IP20, BYB-3-90H0034
Order No.: 90H0034
EAN: 4099891988630
MPN:
BYB-3-90H0034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available: 20 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2848 €
50 pcs.
2.1896 €
100 pcs.
2.1063 €
500 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS hand-held housing, BYB-3-90H0034, by.B
Handheld housing made of ABS with foil recess, light gray color, protection class IP20, IK classification IK06, battery compartment for 2AA batteries or 1 x 9V block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 141.6 mm | |
| Width | 68.65 mm | |
| Height | 25 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |