BYB-3-90H0035 | by.B

ABS handheld enclosure, (L x W x H) 151 x 93.05 x 25.4 mm, black (RAL 9005), IP53, BYB-3-90H0035

Order No.: 90H0035
EAN: 4099891988647
MPN:
BYB-3-90H0035
BYB-3-90H0035 by.B General Purpose Enclosures Image 1
BYB-3-90H0035 by.B General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Available: 20 pcs.
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4990 €
50 pcs.
2.4038 €
100 pcs.
2.3086 €
500 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS hand-held housing, BYB-3-90H0035, by.B

Hand-held enclosure made of ABS with recess for film, color black, protection class IP54, IK classification IK07.

Technical specifications
Filter Property Value
Material ABS
Length 151 mm
Width 93.05 mm
Height 25.4 mm
Colour black
RAL number 9005
Degree of protection (IP) IP53
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes