BYB-3-90H0039 | by.B
ABS handheld enclosure, (L x W x H) 184.4 x 144.15 x 38.35 mm, light gray (RAL 7035), IP67, BYB-3-90H0039
Order No.: 90H0039
EAN: 4099891988685
MPN:
BYB-3-90H0039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1146 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
10.6743 €
50 pcs.
10.2459 €
100 pcs.
9.8413 €
500 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS hand-held housing, BYB-3-90H0039, by.B
Hand-held enclosure made of ABS with foil recess, light gray color, protection class IP 67, IK classification IK09, foam-filled seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 184.4 mm | |
| Width | 144.15 mm | |
| Height | 38.35 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |