BYB-3-90H0036 | by.B

ABS handheld enclosure, (L x W x H) 151 x 93.05 x 25.4 mm, light gray (RAL 7035), IP53, BYB-3-90H0036

Order No.: 90H0036
EAN: 4099891988654
MPN:
BYB-3-90H0036
BYB-3-90H0036 by.B General Purpose Enclosures Image 1
BYB-3-90H0036 by.B General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Available: 20 pcs.
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6537 €
50 pcs.
2.5466 €
100 pcs.
2.4395 €
500 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS hand-held housing, BYB-3-90H0036, by.B

Hand-held enclosure made of ABS with foil recess, color light gray, protection class IP54, IK classification IK07.

Technical specifications
Filter Property Value
Material ABS
Length 151 mm
Width 93.05 mm
Height 25.4 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP53
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes