MOV-14D471K | Bourns Electronics GmbH
Metal oxide varistor, radial, VV 470 V, 4500 A, 385 V (DC), 300 V (AC), ±10 %, 125 J, MOV-14D471K
Unit Price (€ / pc.)
0.5117 € *
Available: 449 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3927 €
250 pcs.
0.3046 €
1000 pcs.
0.2666 €
2000 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide varistor, MOV-14D471K, Bourns Electronics GmbH
The MOV-14D471K radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Bidirectional
- Surge protection
- RoHS compliant
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods/appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 470 V | |
| max. Surge current, transient (8/20 µs) | 4500 A | |
| Rated voltage (DC) | 385 V | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±10 % | |
| Energy absorption | 125 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bulk with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |