22247001 | Bopla

Mounting plate, hard paper, (L x W x H) 289 x 146 x 2 mm, natural, for EM/ET 247, 22247001

Order No.: 62H1212
EAN: 4049505035847
MPN:
22247001
22247001 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 22247001, Bopla

Mounting plate, laminated paperfor EM/ET 247.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 289 mm
Width 146 mm
Height 2 mm
Colour natural
Degree of protection (IP) IP00
Suitable for EM/ET 247
Logistics
Property Value
Country of origin DE
Customs tariff number 39219030
Compliance
Property Value
RoHS conform Yes
SVHC free Yes