22001100 | Bopla
Mounting plate, hard paper, (L x W x H) 151.5 x 111.5 x 2 mm, natural, for M/T 238/2381/246 , EM/ET 238, 22001100
Order No.: 62H1201
EAN: 4058545315185
MPN:
22001100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
5 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22001100, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 151.5 mm | |
| Width | 111.5 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 238/2381/246 , EM/ET 238 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |