22000600 | Bopla
Mounting plate, hard paper, (L x W x H) 150 x 70 x 1.5 mm, natural, for M/T 219-220, M/T 231-235, EM/ET 220, EM/ET 231, 22000600
Order No.: 62H1197
EAN: 4058545315147
MPN:
22000600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
5 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22000600, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 150 mm | |
| Width | 70 mm | |
| Height | 1.5 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 219-220, M/T 231-235, EM/ET 220, EM/ET 231 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |