22214001 | Bopla

Mounting plate, hard paper, (L x W x H) 187 x 107 x 2 mm, natural, for EM/ET 214/221/237, 22214001

Order No.: 62H1209
EAN: 4049505035878
MPN:
22214001
22214001 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
5 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 22214001, Bopla

Mounting plate, laminated paperfor EM/ET 214.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 187 mm
Width 107 mm
Height 2 mm
Colour natural
Degree of protection (IP) IP00
Suitable for EM/ET 214/221/237
Logistics
Property Value
Customs tariff number 39219030
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes