22001600 | Bopla
Mounting plate, hard paper, (L x W x H) 344 x 184 x 2.5 mm, natural, for M/T 255, 22001600
Order No.: 62H1206
EAN: 4058545315222
MPN:
22001600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
5 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22001600, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 344 mm | |
| Width | 184 mm | |
| Height | 2.5 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 255 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |