22001000 | Bopla

Mounting plate, hard paper, (L x W x H) 230 x 150 x 2.5 mm, natural, for M/T 2401/243, 22001000

Order No.: 62H1200
EAN: 4058545315178
MPN:
22001000
22001000 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9619 € *
Available: 5 pcs.
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
5 pcs.
5.3669 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 22001000, Bopla

Mounting plates, laminated paper, galvanised steel for version 260.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 230 mm
Width 150 mm
Height 2.5 mm
Colour natural
Degree of protection (IP) IP00
Suitable for M/T 2401/243
Logistics
Property Value
Country of origin HU
Customs tariff number 39219030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes