22218001 | Bopla

Mounting plate, hard paper, (L x W x H) 137 x 137 x 2 mm, natural, for EM/ET 218, 22218001

Order No.: 62H1210
EAN: 4049505035861
MPN:
22218001
22218001 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
5 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 22218001, Bopla

Mounting plate, laminated paperfor EM/ET 218.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 137 mm
Width 137 mm
Height 2 mm
Colour natural
Degree of protection (IP) IP00
Suitable for EM/ET 218
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes