22000800 | Bopla
Mounting plate, hard paper, (L x W x H) 192 x 142 x 2 mm, natural, for M/T 223, EM/ET 223, 22000800
Order No.: 62H1199
EAN: 4058545315161
MPN:
22000800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
5 pcs.
5.3669 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22000800, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 192 mm | |
| Width | 142 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 223, EM/ET 223 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |