22224001 | Bopla
Mounting plate, hard paper, (L x W x H) 229 x 67 x 2 mm, natural, for EM/ET 224/236, 22224001
Order No.: 62H1211
EAN: 4049505035854
MPN:
22224001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
5 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22224001, Bopla
Mounting plate, laminated paperfor EM/ET 224, EM/ET 236.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 229 mm | |
| Width | 67 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | EM/ET 224/236 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |