22207001 | Bopla
Mounting plate, hard paper, (L x W x H) 69 x 50 x 1.5 mm, natural, for EM/ET 207, 22207001
Order No.: 62H1207
EAN: 4049505035892
MPN:
22207001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
5 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22207001, Bopla
Mounting plate, laminated paperfor EM/ET 207.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 69 mm | |
| Width | 50 mm | |
| Height | 1.5 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | EM/ET 207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |