22001400 | Bopla
Mounting plate, hard paper, (L x W x H) 349 x 149 x 2.5 mm, natural, for M/T 251, 22001400
Order No.: 62H1204
EAN: 4058545315208
MPN:
22001400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
5 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22001400, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 349 mm | |
| Width | 149 mm | |
| Height | 2.5 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 251 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |