22001300 | Bopla
Mounting plate, hard paper, (L x W x H) 325 x 137 x 3 mm, natural, for M/T 244-245, 22001300
Order No.: 62H1203
EAN: 4049505035953
MPN:
22001300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0424 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
5 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22001300, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 325 mm | |
| Width | 137 mm | |
| Height | 3 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 244-245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |