22001200 | Bopla
Mounting plate, hard paper, (L x W x H) 230 x 110 x 2 mm, natural, for M/T 242, EM/ET 242, 22001200
Order No.: 62H1202
EAN: 4058545315192
MPN:
22001200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
5 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22001200, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 230 mm | |
| Width | 110 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 242, EM/ET 242 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |