22000700 | Bopla

Mounting plate, hard paper, (L x W x H) 189 x 109 x 2 mm, natural, for M/T 221, M/T 237 , EM/ET 221, EM/ET 237, 22000700

Order No.: 62H1198
EAN: 4058545315154
MPN:
22000700
22000700 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
5 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting panel, 22000700, Bopla

Mounting plates, laminated paper, galvanised steel for version 260.

Technical specifications
Filter Property Value
Product type mounting plate
Material hard paper
Length 189 mm
Width 109 mm
Height 2 mm
Colour natural
Degree of protection (IP) IP00
Suitable for M/T 221, M/T 237 , EM/ET 221, EM/ET 237
Logistics
Property Value
Customs tariff number 39219030
Country of origin HU
Compliance
Property Value
SVHC free Yes
RoHS conform Yes