22000300 | Bopla
Mounting plate, hard paper, (L x W x H) 72 x 70 x 1.5 mm, natural, for M/T 210, M/T 225, EM/ET 210, EM/ET 225, 22000300
Order No.: 62H1194
EAN: 4058545315116
MPN:
22000300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
5 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 22000300, Bopla
Mounting plates, laminated paper, galvanised steel for version 260.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | hard paper | |
| Length | 72 mm | |
| Width | 70 mm | |
| Height | 1.5 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP00 | |
| Suitable for | M/T 210, M/T 225, EM/ET 210, EM/ET 225 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219030 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |