ABX00137 | Arduino

Arduino Board Nano Matter with headers ABX00137

Order No.: 64S6324
EAN: 7630049205291
MPN:
ABX00137
Series: Nano
ABX00137 Arduino Single Board Computer Image 1
ABX00137 Arduino Single Board Computer Image 2
ABX00137 Arduino Single Board Computer Image 3
ABX00137 Arduino Single Board Computer Image 4
ABX00137 Arduino Single Board Computer Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1110 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
19.6945 €
50 pcs.
18.8615 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Nano Matter, ABX00137, Arduino

Nano Matter merges Arduino’s signature ease of use with the powerful Silicon Labs MGM240S, wrapping the best of two worlds into one of the smallest form factors currently on the market. Experimenting with Matter-compatible devices has never been easier! With Nano Matter, makers - at all levels of expertise - can leverage the popular Matter IoT connectivity standard to build interactive solutions, upgrade previous Nano-based projects to fully function as smart home devices, and even experiment with protocols like Zigbee and OpenThread.

Technical specifications
Filter Property Value
Product type extension board
Interfaces bluetooth, thread, zigbee
Processor core Arm Cortex-M33
MPU interface UART, SPI, I²C, PWM, GPIO, ADC, DAC
Memory size 1536 KB
Connection USB-C
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back